MOSFET Vishay IRFB20N50KPBF
- RS Stock No.:
- 180-8635
- Mfr. Part No.:
- IRFB20N50KPBF
- Manufacturer:
- Vishay
Bulk discount available
Price Each (In a Pack of 2)**
PHP237.975
(exc. VAT)
PHP266.532
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | PHP237.975 | PHP475.95 |
10 - 18 | PHP226.495 | PHP452.99 |
20 + | PHP204.885 | PHP409.77 |
**price indicative
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall