- RS Stock No.:
- 165-8377
- Mfr. Part No.:
- DMN3008SFG-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8377
- Mfr. Part No.:
- DMN3008SFG-7
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 62 A |
Maximum Drain Source Voltage | 30 V |
Package Type | POWERDI3333 |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 5.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.3V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 2.1 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Length | 3.35mm |
Number of Elements per Chip | 1 |
Width | 3.35mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 86 nC @ 10 V |
Forward Diode Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |
Height | 0.8mm |