- RS Stock No.:
- 914-7173
- Mfr. Part No.:
- VS278H
- Manufacturer:
- Asus
Discontinued product
- RS Stock No.:
- 914-7173
- Mfr. Part No.:
- VS278H
- Manufacturer:
- Asus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ASUS VS278H 27in. Widescreen LCD Monitor
The VS278H Full HD LED monitor, with a quick 1 ms response time and HDMI interfaces, is optimised for the finest image and colour quality.
The VS278H monitor includes rich connectivity with Dual HDMI and D-sub so you could easily connect to Full HD Blu-ray Disc players and myriad HD playback devices like DVD players and set-top boxes for limitless entertainment and multimedia enjoyment with 2 built-in stereo speakers
The VS278H monitor includes rich connectivity with Dual HDMI and D-sub so you could easily connect to Full HD Blu-ray Disc players and myriad HD playback devices like DVD players and set-top boxes for limitless entertainment and multimedia enjoyment with 2 built-in stereo speakers
Full HD 1080p (1920x1080)
Convenient key controls for functional set-up in the multi-language OSD
Easily detachable base for wall mount
VESA Wall Mount Standard (100 x 100 mm )
25゚ ( forward 5゚, backwards 20゚ )Tilting Angle
KENSINGTON Security Lock
Mercury-free LED-backlit panel
Response Time: 1 ms
Convenient key controls for functional set-up in the multi-language OSD
Easily detachable base for wall mount
VESA Wall Mount Standard (100 x 100 mm )
25゚ ( forward 5゚, backwards 20゚ )Tilting Angle
KENSINGTON Security Lock
Mercury-free LED-backlit panel
Response Time: 1 ms
Your eyes are drawn to its unprecedented design – The Asus VS278H monitor has a fusion between the contrasts of gloss black and mat texture. Sleek texture designed vortex pattern on the pedestal and fingerprint-proof embossment at the back add versatility to the monitor. The metallic stand delivers a sense of avant-garde and cosmopolitan chic. In itself, it is a work of art that accentuates any living space
Supplied with
LCD monitor
Monitor base
Quick start guide, Warranty card
Power cord
VGA cable
Audio cable
HDMI-DVI cable
Monitor base
Quick start guide, Warranty card
Power cord
VGA cable
Audio cable
HDMI-DVI cable
Specifications
Attribute | Value |
---|---|
Model | VS278H |
Screen Size | 27in |
Maximum Resolution | 1920 x 1080 |
Screen Type | LCD |
Viewing Angle | 170/160° |
Video Connection Type | HDMI, VGA |
Audio Connection Type | 3.5 mm Stereo |
Colour | Black |
Response Time | 1ms |
Height Without Stand | 393.23mm |
Dimensions Without Stand | 648.86 x 393.23 x 50mm |
Brightness | 300cd/m² |
Weight Without Stand | 5.1kg |
Width With Stand | 648.86mm |
Depth With Stand | 225mm |
Depth Without Stand | 50mm |
Dimensions With Stand | 648.86 x 470.11 x 225mm |
Height With Stand | 470.11mm |
Built-In Speakers | Yes |
Contrast Ratio | 1000:1 |
Width Without Stand | 648.86mm |