- RS Stock No.:
- 180-6406
- Mfr. Part No.:
- LU32H850UMUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 180-6406
- Mfr. Part No.:
- LU32H850UMUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
Product Details
Samsung Computer Monitor
The Samsung multisync UH850 is a 32in, matte black QLED with a realistic UHD monitor is designed for user comfort and convenience. It has a narrow bezel display with a metallic edge and a highly adjustable stand. It has AMD free sync that syncs the screen refresh rate with the frame rate to reduce image shutter and tearing during gaming. UHD monitor gives 64 times more colour than the standard monitor for a more realistic and enriched image the quality.
Features and Benefits
Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
Environmental compatible and energy efficient
Flicker free viewing to eliminates backlight flickering
HDMIx2, mini display port and display port video connection type
High contrast ratio of 3000:1million
Inbuilt eye sever mode to reduce harmful blue light emission onscreen and reduce eye fatigue
Inbuilt game mode that improves gaming experience
IPS technology used that gives a dramatic and accurate colour consistency
It also supports picture by picture (PBP) technology to view two different content on one screen while maintaining picture quality
It has an inbuilt auto adjust power consumption to minimize unnecessary power
It has quantum dots in 1billion hues to create more colourful image
It supports USB 3.0 to transmit faster data between devices and USB 2.0 to quick charge smartphones and tablet PCs
Maximum resolution is 3840x2160
Multitasking with (picture in picture) PIP 2.0 technology that maintains original quality
Reliable and ultra high clarity
Response time is 4ms
Ultra wide view angle up to 178° for impressive visibility
VESA compatible
Wall mountable
Environmental compatible and energy efficient
Flicker free viewing to eliminates backlight flickering
HDMIx2, mini display port and display port video connection type
High contrast ratio of 3000:1million
Inbuilt eye sever mode to reduce harmful blue light emission onscreen and reduce eye fatigue
Inbuilt game mode that improves gaming experience
IPS technology used that gives a dramatic and accurate colour consistency
It also supports picture by picture (PBP) technology to view two different content on one screen while maintaining picture quality
It has an inbuilt auto adjust power consumption to minimize unnecessary power
It has quantum dots in 1billion hues to create more colourful image
It supports USB 3.0 to transmit faster data between devices and USB 2.0 to quick charge smartphones and tablet PCs
Maximum resolution is 3840x2160
Multitasking with (picture in picture) PIP 2.0 technology that maintains original quality
Reliable and ultra high clarity
Response time is 4ms
Ultra wide view angle up to 178° for impressive visibility
VESA compatible
Wall mountable
Applications
Business campus
Gaming mode applications
Personal desktop
Gaming mode applications
Personal desktop
Specifications
Attribute | Value |
---|---|
Model | UH850 |
Screen Size | 32in |
Maximum Resolution | 3840 x 2160 |
Screen Type | QLED |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI x2, Mini DisplayPort |
Audio Connection Type | 3.5 mm Stereo |
Colour | Black/Silver |
Depth Without Stand | 78.9mm |
Depth With Stand | 298.6mm |
Response Time | 4ms |
Width With Stand | 731.1mm |
Width Without Stand | 731.1mm |
Weight Without Stand | 6.9kg |
Dimensions With Stand | 731.1 x 620.0 x 298.6mm |
Dimensions Without Stand | 731.1 x 428.1 x 78.9mm |
Height Without Stand | 428.1mm |
Brightness | 250cd/m² |
Contrast Ratio | 3000:1 |
Height With Stand | 620mm |
Weight With Stand | 8.8kg |