- RS Stock No.:
- 180-6387
- Mfr. Part No.:
- LC49HG90DMUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 180-6387
- Mfr. Part No.:
- LC49HG90DMUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
49" Curved HDR QLED Professional Monitor
Introducing the 49" Ultra-wide, Panoramic, Curved QLED Computer Monitor with new metal Quantum dot technology from Samsung. With a resolution of 3840x1080 (approx. 3 times the pixel density of Full HD monitors) delivers an ultrasharp picture and colour accuracy displaying 1.07 billion of colours. Thanks to an innovative aspect ratio 32:9 (equivalent to two 27" Full HD screens) and curved screen you can see more details at a glance and have a panoptic view of large web pages and documents with less scrolling and zooming. It also allows for displaying several windows simultaneously thanks to PBP (Picture-by-Picture) function. It let you resize a second image to fill up to 25% of the screen and position it anywhere you want to make multi-tasking easy. Additionally, you can connect DeX so that all your calls, messages and mobile updates are displayed directly on the QLED display. The CH89 series monitors have been designed to for multi-taskers who need more on-screen space and want to replace dual-monitor setups. Samsung QLED technology delivers purer, brighter, and more lifelike colours — especially reds and greens —than conventional monitors. And Samsungs new Metal QD technology ensures longer lasting, more natural colours, whether youre gaming or working in applications where colour accuracy is critical. QLED supports High Dynamic Range(HDR) for images with a wider range of luminance levels that render dark areas deeper and light areas brighter — so you see your games in the same remarkable detail as their developers intended. This ultrawide display comes with a wide selection of other ports such as USB, USB-B, DisplayPort, MiniDP, HDMI, Mic, Headphones.
Features and Benefits:
49" ultrawide display with 32:9 aspect ratio for easy multitasking
VA Panel for a deeper black background, better image quality, and a higher contrast ratio
Ultra QLED 3840 x 1080 Resolution screen (approx 3 times the pixel density of FullHD resolution)
FreeSync2 function dynamically adapts the display refresh rate to variable frame rates
1MS Response Time
144Hz Refresh Rate
Curved Screen with 1800R Curvature designed for more natural viewing comfort
HDMI, DisplayPort Connectivity
Height Adjustable
100x100mm VESA Mounting allowing for easy wall or arm mounting
350cd/m² Image Brightness
3000:1 Image Contrast Ratio
Colour Gamut Typ 88%, Min 84%
VA Panel for a deeper black background, better image quality, and a higher contrast ratio
Ultra QLED 3840 x 1080 Resolution screen (approx 3 times the pixel density of FullHD resolution)
FreeSync2 function dynamically adapts the display refresh rate to variable frame rates
1MS Response Time
144Hz Refresh Rate
Curved Screen with 1800R Curvature designed for more natural viewing comfort
HDMI, DisplayPort Connectivity
Height Adjustable
100x100mm VESA Mounting allowing for easy wall or arm mounting
350cd/m² Image Brightness
3000:1 Image Contrast Ratio
Colour Gamut Typ 88%, Min 84%
Typical Applications:
Ultrawide monitors are ideal for displaying several windows simultaneously and are compatible with laptops, PCs, game consoles etc. They are ideal for:
Business
Photo & Video Editing
Gaming
Personal Use
Business
Photo & Video Editing
Gaming
Personal Use
Specifications
Attribute | Value |
---|---|
Model | CHG90 |
Screen Size | 49in |
Maximum Resolution | 3840 x 1080pixels |
Screen Type | QLED |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI x2, Mini DisplayPort |
Audio Connection Type | 3.5 mm Stereo |
Width With Stand | 1203mm |
Brightness | 350cd/m² |
Depth Without Stand | 194.4mm |
Depth With Stand | 381.6mm |
Width Without Stand | 1203mm |
Contrast Ratio | 3000:1 |
Weight With Stand | 15kg |
Height With Stand | 525.5mm |
Dimensions With Stand | 1203 x 525.5 x 381.6mm |
Response Time | 1ms |
Height Without Stand | 369.4mm |
Dimensions Without Stand | 1203 x 369.4 x 194.4mm |