- RS Stock No.:
- 180-6384
- Mfr. Part No.:
- LC27HG70QQUXEN
- Manufacturer:
- Samsung
Discontinued product
- RS Stock No.:
- 180-6384
- Mfr. Part No.:
- LC27HG70QQUXEN
- Manufacturer:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
A new reality, in perfect detail.
Add the ultimate visual experience to your gaming machine with the world†s first QLED gaming monitor an innovative blend of HDR and Samsungs new metal quantum dot technology.
Colours redefined as never before
New Metal Quantum dot
Samsung QLED delivers purer, brighter, and more lifelike colours especially reds and greens than conventional monitors. And Samsungs new Metal QD technology ensures longer-lasting, more natural colours, whether youre gaming or working in applications where colour accuracy is critical.
Blackened blacks, brightened lights
Add the ultimate visual experience to your gaming machine with the world†s first QLED gaming monitor an innovative blend of HDR and Samsungs new metal quantum dot technology.
Colours redefined as never before
New Metal Quantum dot
Samsung QLED delivers purer, brighter, and more lifelike colours especially reds and greens than conventional monitors. And Samsungs new Metal QD technology ensures longer-lasting, more natural colours, whether youre gaming or working in applications where colour accuracy is critical.
Blackened blacks, brightened lights
Specifications
Attribute | Value |
---|---|
Model | CHG70 |
Screen Size | 27in |
Maximum Resolution | 2560 x 1440 |
Screen Type | QLED |
Viewing Angle | 178/178° |
Video Connection Type | DisplayPort, HDMI x2 |
Audio Connection Type | 3.5 mm Stereo |
Brightness | 350cd/m² |
Width With Stand | 624.8mm |
Width Without Stand | 624.8mm |
Weight Without Stand | 4.6kg |
Depth Without Stand | 93.3mm |
Depth With Stand | 390.7mm |
Response Time | 1ms |
Height Without Stand | 367.2mm |
Dimensions Without Stand | 624.8 x 367.2 x 93.3mm |
Dimensions With Stand | 624.8 x 556.7 x 390.7mm |
Contrast Ratio | 3000:1 |
Height With Stand | 556.7mm |
Weight With Stand | 6.3kg |