Dell U2715H 27in LED Monitor, 2560 x 1440

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-4048
Mfr. Part No.:
210-ADSN
Manufacturer:
Dell
Find similar products by selecting one or more attributes.
Select all

Brand

Dell

Model

U2715H

Screen Size

27in

Primary Keyword

Monitor

Maximum Resolution

2560 x 1440

Screen Type

LED

Viewing Angle

178/178°

Width With Stand

612.7mm

Brightness

350cd/m²

Height With Stand

409.9mm

Built-In Speakers

No

Width Without Stand

612.7mm

Contrast Ratio

1000:1, 2000000:1

Depth Without Stand

46.4mm

Depth With Stand

205mm

Weight Without Stand

4.91kg

Height Without Stand

363.4mm

Response Time

6ms

Colour

Black

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Dell Computer Monitor


The Dell U2715H 27in black LED screen without computer monitor stand is designed for user comfort and convenience. It has a slim border with multiple connectivity ports on the bottom and side of the monitor allow you to easily connect to various devices. It has an excellent picture quality with reliable colour representation feature that reduces harmful blue light emission onscreen.

Features and Benefits


• Adjustable height and rotate, tilt monitor, pivot 90° clockwise and anticlockwise display for user comfort
• Antiglare, 3H hard coating screen
• Flexible connectivity to connect the keyboard, mouse and other peripherals via USB
• Flicker free viewing
• High contrast ratio of 1000:1million
• IPS technology used that gives a dramatic and accurate colour consistency
• Maximum resolution is 2560x1440
• Reliable and eco efficient
• Response time is 6ms
• Special auto mode and power nap features
• Ultra wide view angle
• VESA compatible
• VGA, display port and HDMI video connection type

Applications


• Business campus
• Education institute
• Personal desktop