iiyama ProLite 32in LED Monitor, 1920 x 1080
- RS Stock No.:
- 151-030
- Mfr. Part No.:
- TF3215MC-B1
- Manufacturer:
- iiyama
Price Each**
PHP86,085.27
(exc. VAT)
PHP96,415.50
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP86,085.27 |
**price indicative
Related links
- iiyama ProLite 24in LED Monitor, 1920 x 1080
- iiyama ProLite 32in LED Monitor, 3840 x 2160
- iiyama PROLITE XU2794HSU-B1 27in LED Monitor, 1920 x 1080
- iiyama PROLITE XUB2794HSU-B1 27in LED Monitor, 1920 x 1080
- iiyama ProLite 24in LCD Monitor, 1920 x 1080
- iiyama ProLite 27in LCD Monitor, 1920 x 1080
- iiyama ProLite 22in LCD Monitor, 1920 x 1080
- iiyama ProLite 22in LCD Computer Monitor, 1920 x 1080 Pixels