Schneider Electric Insulation Fault Locator Hex Socket Cap

N

Subtotal (1 unit)*

PHP120,817.83

(exc. VAT)

PHP135,315.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP120,817.83

*price indicative

PH - SEBundle - PDP
RS Stock No.:
654-518
Mfr. Part No.:
IMDIFL12MCT
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Insulation Tester

Tester Type

Insulation Fault Locator

Display Type

LCD

Minimum Operating Temperature

-25°C

Safety Category Level

Hex Socket Cap

Maximum Operating Temperature

70°C

Safety Category Voltage

600V

Height

110mm

Length

59mm

Standards/Approvals

IEC 60364-5-51, IEC 61326-2-4, IEC 61010-1, IEC 61557-15, UL 61010-1, IEC 60364-4-41, IEC 61557-9

Width

108 mm

Weight

0.305g

COO (Country of Origin):
IN
The Schneider Electric Vigilohm advanced fault locator designed for harsh industrial environments. It monitors up to 12 channels and communicates via Modbus, making it ideal for complex insulation fault detection systems. Operating across a wide voltage range (100–440 VAC/DC), it ensures reliable performance in demanding conditions.

12 channel insulation fault locator

Modbus communication protocol

Designed for harsh environments