Cinch Connectors MMCX Series, jack Cable Mount MMCX Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 885-7554
- Mfr. Part No.:
- 135-3336-001
- Manufacturer:
- Cinch Connectors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 885-7554
- Mfr. Part No.:
- 135-3336-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
MMCX 50 Ohm Crimp Plug
Cinch Connectivity range of 50 ohm professional grade MMCX crimp connectors with brass body and gold plated contact pin. The 50 ohm professional grade MMCX crimp plugs are supplied as a three section connector with a crimp sleeve, contact pin and body assembly, to make cable installation quick and easy.
Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MMCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | 0.047 in Diameter Flexible, Astrolab 32018 DS, AXON P512479A, Huber K01152-07, RG316/U |
Bulkhead | Yes |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold over Nickel |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Quick Connect |
Series Number | 135 |