- RS Stock No.:
- 852-3299
- Mfr. Part No.:
- K104Z15Y5VE5TH5
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3299
- Mfr. Part No.:
- K104Z15Y5VE5TH5
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads
Small size
Radial leads
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | Y5V |
Tolerance | -20 → +80% |
Dimensions | 4 x 2.6 x 4mm |
Length | 4mm |
Depth | 2.6mm |
Height | 4mm |
Series | K |
Maximum Operating Temperature | +85°C |
Terminal Type | Radial |
Lead Spacing | 5 mm |
Minimum Operating Temperature | -30°C |