AVX 47pF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 464-6802
- Mfr. Part No.:
- 12061A470JAT2A
- Manufacturer:
- AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 50)
PHP9.996
(exc. VAT)
PHP11.196
(inc. VAT)
- RS Stock No.:
- 464-6802
- Mfr. Part No.:
- 12061A470JAT2A
- Manufacturer:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47pF | |
| Voltage | 100V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 0.94mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.94mm | |
| Series | Standard | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47pF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 0.94mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.94mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
AVX COG(NPO) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 47pF MLCC SMD
- Yageo 47pF MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KYOCERA AVX 47pF MLCC ±5% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±1% , SMD

