Vishay 33 nF Multilayer Ceramic Capacitor, 100 V V, 10 %, Through Hole Radial
- RS Stock No.:
- 210-7815
- Mfr. Part No.:
- K333K15X7RH53H5G
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP170.52
(exc. VAT)
PHP190.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 3,660 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | PHP17.052 | PHP170.52 |
| 100 - 490 | PHP15.347 | PHP153.47 |
| 500 - 990 | PHP13.813 | PHP138.13 |
| 1000 - 2490 | PHP12.431 | PHP124.31 |
| 2500 + | PHP11.188 | PHP111.88 |
*price indicative
- RS Stock No.:
- 210-7815
- Mfr. Part No.:
- K333K15X7RH53H5G
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 33nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100 V | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Seated Plane Height | 2.6mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial | |
| Series | K.G | |
| Width | 3.8 mm | |
| Height | 3.8mm | |
| Standards/Approvals | EIA, UL, EN, RoHS, IEC | |
| Maximum Operating Temperature | 160°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 33nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100 V | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Seated Plane Height 2.6mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial | ||
Series K.G | ||
Width 3.8 mm | ||
Height 3.8mm | ||
Standards/Approvals EIA, UL, EN, RoHS, IEC | ||
Maximum Operating Temperature 160°C | ||
Lead Spacing 5mm | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- CN
The Vishay K…G series radial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These radial ceramic capacitor have a capacitance of 33000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance.
High capacitance with small size
Radial mounting style
Crimp and straight lead styles
Parts compliant with ELV directive
Related links
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Wurth Elektronik 33 nF MLCC ±10 % , SMD
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
