KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 152-6126
- Mfr. Part No.:
- C0805X475K4RACAUTO
- Manufacturer:
- KEMET
Bulk discount available
Price Each (In a Pack of 10)**
PHP25.175
(exc. VAT)
PHP28.196
(inc. VAT)
Temporarily out of stock - back order for despatch 23/05/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
10 - 40 | PHP25.175 | PHP251.75 |
50 + | PHP21.363 | PHP213.63 |
**price indicative
- RS Stock No.:
- 152-6126
- Mfr. Part No.:
- C0805X475K4RACAUTO
- Manufacturer:
- KEMET
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD