Winslow Blue/White Miniature Test Clip, 1.7mm Tip Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
720-0575
Mfr. Part No.:
FP7-2
Manufacturer:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Colour

Blue/White

Contact Material

Stainless Steel, Steel

Voltage Rating

40V

Tip Size

1.7mm

COO (Country of Origin):
JP

Winslow Adaptics Micro Test Clip


Winslow Adaptics micro test clip is a low profile IC test clip for IC's. These test clips features a very low profile ABS body with nickel plated stainless steel/steel wire test clips and are one of the smallest in the industry.

Low profile test clip body 7mm High
ABS test clip body
Stainless steel/steel test clips