Amphenol Limited 3 Way Circular Connector Receptacle, Pin Contacts
- RS Stock No.:
- 236-8138
- Distrelec Article No.:
- 303-84-650
- Mfr. Part No.:
- D38999/26FA98PN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
PHP3,939.80
(exc. VAT)
PHP4,412.58
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 11 unit(s) shipping from March 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,939.80 |
| 5 - 9 | PHP3,758.98 |
| 10 - 24 | PHP3,614.51 |
| 25 - 49 | PHP3,415.95 |
| 50 + | PHP3,252.86 |
*price indicative
- RS Stock No.:
- 236-8138
- Distrelec Article No.:
- 303-84-650
- Mfr. Part No.:
- D38999/26FA98PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 3 | |
| Gender | Receptacle | |
| Contact Gender | Male | |
| Current Rating | 7.5A | |
| Voltage Rating | 850 V | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 850 V | ||
The Amephenol circular connector is a part of MIL-DTL-3899 series III connector. These connectors offer the highest performance capabilities for both general duty and severe environment application. These connectors can be used in military, aeronautic applications and advanced industrial applications.
Connector type D38999
Shell type 26 straight plug
Shell finish aluminium
Shell material F electro less nickel plated
Shell size A 09
Insert arrangement 98
Contact type P designates pin contacts
Polarization N
Shell type 26 straight plug
Shell finish aluminium
Shell material F electro less nickel plated
Shell size A 09
Insert arrangement 98
Contact type P designates pin contacts
Polarization N
Related links
- Amphenol Limited 3 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 3 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Limited 10 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 6 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 13 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 22 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited 37 Way Circular Connector Receptacle, Pin Contacts
- Amphenol Limited Brass 3 Way Wall Mount MIL Spec Circular Connector ReceptacleShell Size 10SL,

