Amphenol Socapex, 2M805 20 Way Flange Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 15, Threaded
- RS Stock No.:
- 224-4942
- Distrelec Article No.:
- 303-92-966
- Mfr. Part No.:
- 2M80500302NF15220PA
- Manufacturer:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
PHP13,006.66
(exc. VAT)
PHP14,567.46
(inc. VAT)
Temporarily out of stock - back order for despatch 26/04/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 4 | PHP13,006.66 |
5 - 9 | PHP12,486.40 |
10 - 24 | PHP11,979.68 |
25 + | PHP11,705.99 |
**price indicative
- RS Stock No.:
- 224-4942
- Distrelec Article No.:
- 303-92-966
- Mfr. Part No.:
- 2M80500302NF15220PA
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Socapex | |
Number of Contacts | 20 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 7.5A | |
Voltage Rating | 750 V | |
Shell Size | 15 | |
Mounting Type | Flange Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Manufacturer Amphenol Socapex | ||
Number of Contacts 20 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 7.5A | ||
Voltage Rating 750 V | ||
Shell Size 15 | ||
Mounting Type Flange Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 15, Threaded
- Amphenol SocapexShell Size 15, Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Socket Contacts
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 15, Threaded