Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet,
- RS Stock No.:
- 200-5383
- Mfr. Part No.:
- MS3102E22-10S
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 12/09/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP1,370.49
(exc. VAT)
PHP1,534.95
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP1,370.49 |
10 - 49 | PHP1,329.37 |
50 + | PHP1,289.50 |
- RS Stock No.:
- 200-5383
- Mfr. Part No.:
- MS3102E22-10S
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol MS-E connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class E connectors are recommended for conditions where vibration, moisture, pressure and/or temperature are extreme. Strain relief is supplied on most shell sizes.
Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Gender | Male |
Current Rating | 13A |
Voltage Rating | 1.75 kV |
Shell Size | 10 |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-5015 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | MS |