SPDT-NO/NC Roller Lever Microswitch, 100 mA @ 30 V dc

  • RS Stock No. 173-8247
  • Mfr. Part No. ABS1116513
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ABS Type Sub-miniature Turquoise Microswitch

These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.

Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type

Specifications
Attribute Value
Actuator Type Roller Lever
Terminal Type Tab
Contact Current Rating 100 mA @ 30 V dc
Contact Configuration SPDT-NO/NC
IP Rating IP50
Operating Force 0.59 N
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Contact Material Triple Clad Gold
Mechanical Life 5000000Operations
Release Force 0.039N
Operating Temperature Range -40 → +85°C
Temporarily out of stock - back order for despatch 12/05/2020, delivery within 5 working days from desptach date
Price Each (In a Box of 100)
PHP 232.103
(exc. VAT)
PHP 259.955
(inc. VAT)
units
Per Unit
Per Box*
100 +
PHP232.103
PHP23,210.30
*price indicative
Related Products
These superminiature microswitches are some of the smallest ...
Description:
These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment. Superminature size, ...
Snap action sub-miniature microswitch ideal for home appliances, ...
Description:
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment. RoHS compliantContact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contactsSPDT contact configurationSnap action.
High quality sealed miniature microswitch in industry standard ...
Description:
High quality sealed miniature microswitch in industry standard V4 housing. Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayedIEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )RoHS compliantContact rating: 3A@30Vdc/125Vac, ...
Sealed V3 style microswitch conforming to EN61058-1. Sealed ...
Description:
Sealed V3 style microswitch conforming to EN61058-1. Sealed to IEC IP50 (solder terminal type)Sealed to IEC IP67 (wire lead type)RoHS compliantSwitches up to 100 mA @ 30 VdcContact configuration: SPDT.