- RS Stock No.:
- 136-3486
- Mfr. Part No.:
- OBF 123
- Manufacturer:
- Kern
Discontinued product
- RS Stock No.:
- 136-3486
- Mfr. Part No.:
- OBF 123
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern OBF Series Compound Microscope
The OBF Series of Digital Compound Microscope from Kern. Designed to be robust and easy to use, making it ideal for use for all common routine applications.
Featuring Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. The OBF microscope produces excellent images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Featuring Koehler illumination, adjustable field diaphragm and height adjustable Abbe condenser with adjustable aperture diaphragm. The OBF microscope produces excellent images in both light and dark field.
Another central feature of this robust digital microscope is the stable mechanism, offering precise adjustment.
Features and Benefits
Equipped with dioptre adjustment, wide field eyepieces and infinity corrected E-plan objectives
Large fully-fledged stage
230 V - 240 V
Large fully-fledged stage
230 V - 240 V
Typical Application
Haematology, urology, gynaecology, dermatology, pathology, microbiology and parasitology, immunology, oncology, entomology, vets, water analysis, breweries
Applications/Samples
Translucent, thin, low-contrast, challenging samples (e.g. living mammal cells, bacteria, tissue)
Specifications
Attribute | Value |
---|---|
Magnification Power | 4 X, 10 X, 40 X, 100X |
Illuminated | Yes |
Illumination Type | LED |
Weight | 6.7kg |
Dimensions | 200 x 395 x 380mm |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Length | 200mm |
Model Number p | OBF 123 |