Microchip, 32bit MIPS® MicroAptiv™, PIC32MZ Microcontroller, 200MHz, 160 (Boot Flash) kB, 512 (Flash) kB Flash, 144-Pin

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
905-5194
Mfr. Part No.:
PIC32MZ0512EFF144-I/PH
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

MIPS® MicroAptiv™

Data Bus Width

32bit

Program Memory Size

160 (Boot Flash) kB, 512 (Flash) kB

Maximum Frequency

200MHz

RAM Size

128 kB

USB Channels

3

Number of PWM Units

1 x 16/32 bit

Number of SPI Channels

6

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

5

Number of CAN Channels

2

Number of UART Channels

6

Number of USART Channels

0

Instruction Set Architecture

Harvard

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

1

Height

1.05mm

Width

16mm

Dimensions

16 x 16 x 1.05mm

Pulse Width Modulation

1 (9)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

ADCs

48 x 10 bit

Length

16mm

Number of ADC Units

1

PIC32MZxxxxEF Embedded Connectivity 32-Bit Microcontrollers


The Microchip PIC32MZxxxxEF family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS32® M-Class Core. These second-generation PIC32MZ devices feature an integrated hardware Floating-Point Unit (FPU) to add high performance and lower latency for applications requiring single or double precision maths operations. The FPU combined with an extensive set of on-board peripherals make these MCUs ideal candidates for process-intensive, high-speed applications.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market. See www.microchip.com/harmony for more information.

Microcontroller Features


MIPS32® 32-Bit M-Class Core
200 MHz maximum frequency - 330 DMIPS
Floating Point Unit (FPU) for fast single and double-precision maths
microMIPS™ mode for up to 35% smaller code size
Code-efficient (C and Assembly) architecture
Low-power management modes
Fail-Safe Clock Monitor (FSCM)
Independent Watchdog Timer
Programmable PLLs and Oscillator Clock Sources
Fast wake-up and start-up

Peripheral Features


Graphics Interfaces
Audio Interfaces – communication via I2S, LJ and RJ; control via SPI and I2C
Memory Interfaces
Crypto Engine with Random Number Generator (RNG) for data encryption/decryption and authentication (AES, 3DES, SHA, MD5 and HMAC) – not available on all models
USB 2.0-compliant Hi-Speed On-The-Go (OTG) Controller
Two CAN Modules – not available on all models
Six UART Modules
4-Wire SPI Modules – 4 or 6, dependant on model
SQI Module
I2C Modules – 4 or 5, dependant on model
Parallel Master Port (PMP)
10/100 Ethernet with MII/RMII
12-Bit 18 Msps ADC Module – 24, 40 or 48 channels, model dependant
Two Comparators
Temperature Sensor
Nine 16-Bit Timers – Can be paired to provide up to 4 32-Bit Timers
Nine Output Compare (OC) and Input Compare (IC) Modules
Peripheral Pin Select (PPS)
Direct Memory Access (DMA) – 12, 16 or 18 channels, dependant on model

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio