Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 160MHz, 32 (Flash) kB, 512 (ROM) kB Flash, ROM, 120-Pin
- RS Stock No.:
- 902-8224
- Mfr. Part No.:
- R5F72395ADFP#V0
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 902-8224
- Mfr. Part No.:
- R5F72395ADFP#V0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 120 | |
| Device Core | SH2A-FPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 (Flash) kB, 512 (ROM) kB | |
| Maximum Frequency | 160MHz | |
| RAM Size | 64 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (16 x 12 bit) | |
| Length | 16.1mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 16.1 x 16.1 x 1.55mm | |
| Width | 16.1mm | |
| Height | 1.55mm | |
| Program Memory Type | Flash, ROM | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 120 | ||
Device Core SH2A-FPU | ||
Data Bus Width 32bit | ||
Program Memory Size 32 (Flash) kB, 512 (ROM) kB | ||
Maximum Frequency 160MHz | ||
RAM Size 64 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (16 x 12 bit) | ||
Length 16.1mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 16.1 x 16.1 x 1.55mm | ||
Width 16.1mm | ||
Height 1.55mm | ||
Program Memory Type Flash, ROM | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- JP
SH2A Microcontroller
The Renesas SuperH SH2A family of Microcontrollers has a 32-bit RISC architecture featuring fast performances that support the industry standards of 30ns interrupt response time. The series includes SuperH controller with flash as well as the SuperH controller ROMless devices. The Super H controller (Flash) is suitable for high speed functions and the ROMless controller is designed more for general purpose. The SH2A Flash MCU features integrated MONOS Flash and the ROMless microcontroller has no MMU therefore is suitable for running RTOS and Linux. Their applications include motor control, induction hearting, connectivity as well as real time control.
32-bit RISC architecture
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
Superscalar instruction processing
Very high code density through 16-bit instruction length
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
SuperH Family Microcontrollers, Renesas Electronics
