Renesas Electronics DF71252N50FPV#Z1, 32bit SH-2 Microcontroller, SuperH, 50MHz, 64 kB Flash, 64-Pin LFQFP
- RS Stock No.:
- 902-8167
- Mfr. Part No.:
- DF71252N50FPV#Z1
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 902-8167
- Mfr. Part No.:
- DF71252N50FPV#Z1
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
SH2 Microcontroller
The SH2 32-bit RISC SuperH Controller by Renesas has been designed with an integrated MONOS Flash technology that supports 10ns access time which is ideal when a fast real-time response is required. . The SH2 Flash is suitable microcontroller for high-speed applications such as connectivity, motor control, induction heating, and factory automation.
Integrated MONOS Flash
32-bit RISC architecture
Superscalar instruction processing
High code density through 16-bit instruction length
Advanced Cache
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
32-bit RISC architecture
Superscalar instruction processing
High code density through 16-bit instruction length
Advanced Cache
Integrated FPU with up to 4.2GFLOPS performance and DSP extensions
SuperH Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | SuperH |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | SH-2 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 50MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 5 V |
Number of ADC Units | 2 |
Dimensions | 10.1 x 10.1 x 1.55mm |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Width | 10.1mm |
Height | 1.55mm |
Minimum Operating Temperature | -20 °C |
ADCs | 4 x 10 bit |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Length | 10.1mm |