Renesas Electronics, 32bit RX, RX Microcontroller, 50MHz, 768 (ROM) kB, 8 (Flash) kB Flash, ROM, 100-Pin LFQFP
- RS Stock No.:
- 901-6170
- Mfr. Part No.:
- R5F5210ABDFP#30
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP381.84
(exc. VAT)
PHP427.66
(inc. VAT)
- RS Stock No.:
- 901-6170
- Mfr. Part No.:
- R5F5210ABDFP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 768 (ROM) kB, 8 (Flash) kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 96 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 1.62 → 5.5 V | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Width | 14.1mm | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| ADCs | 16 x 12 bit | |
| Instruction Set Architecture | MCU | |
| Length | 14.1mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash, ROM | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 768 (ROM) kB, 8 (Flash) kB | ||
Maximum Frequency 50MHz | ||
RAM Size 96 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 1.62 → 5.5 V | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Width 14.1mm | ||
Height 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
ADCs 16 x 12 bit | ||
Instruction Set Architecture MCU | ||
Length 14.1mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash, ROM | ||
- COO (Country of Origin):
- JP
RX210 Microcontrollers
The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.
50MHz 32-bit RX core microcontroller
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
