Renesas Electronics R5F2L367CNFP#V2, 16bit R8C CPU Microcontroller, R8C, 20MHz, 4 (Flash) kB, 48 (ROM) kB Flash, ROM,
- RS Stock No.:
- 901-5593
- Mfr. Part No.:
- R5F2L367CNFP#V2
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 901-5593
- Mfr. Part No.:
- R5F2L367CNFP#V2
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
R8C/Lx Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/Lx Series of microcontrollers have built-in LCD drive control circuits, that can support a variety of LCD panel devices. Maximum operating frequency is 20MHz.
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Specifications
Attribute | Value |
---|---|
Family Name | R8C |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | R8C CPU |
Data Bus Width | 16bit |
Program Memory Size | 4 (Flash) kB, 48 (ROM) kB |
Maximum Frequency | 20MHz |
RAM Size | 6 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -20 °C |
Maximum Number of Ethernet Channels | 0 |
ADCs | 1 (20 x 10 bit) |
Length | 10.1mm |
Height | 1.55mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Program Memory Type | Flash, ROM |
Dimensions | 10.1 x 10.1 x 1.55mm |
Width | 10.1mm |