Renesas Electronics, 16bit R8C, R8C / 2B Microcontroller, 20MHz, 2 (Flash) kB, 48 (ROM) kB Flash, ROM, 64-Pin LFQFP
- RS Stock No.:
- 901-5543
- Mfr. Part No.:
- R5F212B7SNFP#V2
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5543
- Mfr. Part No.:
- R5F212B7SNFP#V2
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C / 2B | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 2 (Flash) kB, 48 (ROM) kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2.5 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.2 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 10.1mm | |
| ADCs | 1 (12 x 10 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -20 °C | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | Flash, ROM | |
| Height | 1.55mm | |
| Width | 10.1mm | |
| Dimensions | 10.1 x 10.1 x 1.55mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C / 2B | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 2 (Flash) kB, 48 (ROM) kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.2 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 10.1mm | ||
ADCs 1 (12 x 10 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -20 °C | ||
Instruction Set Architecture CISC | ||
Program Memory Type Flash, ROM | ||
Height 1.55mm | ||
Width 10.1mm | ||
Dimensions 10.1 x 10.1 x 1.55mm | ||
- COO (Country of Origin):
- CN
RL78/G12, 16-Bit Microcontrollers, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
