Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 8 kB Flash, 20-Pin PLSP0020JB-A
- RS Stock No.:
- 901-5376
- Mfr. Part No.:
- R5F2M122ANSP#U0
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 901-5376
- Mfr. Part No.:
- R5F2M122ANSP#U0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C | |
| Package Type | PLSP0020JB-A | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 512 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Length | 6.6mm | |
| ADCs | 1(6 x 10 bit) | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.15mm | |
| Width | 4.5mm | |
| Dimensions | 6.6 x 4.5 x 1.15mm | |
| Pulse Width Modulation | 1(4 Channel) Timer RB2, Timer RC | |
| Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C | ||
Package Type PLSP0020JB-A | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 512 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Length 6.6mm | ||
ADCs 1(6 x 10 bit) | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.15mm | ||
Width 4.5mm | ||
Dimensions 6.6 x 4.5 x 1.15mm | ||
Pulse Width Modulation 1(4 Channel) Timer RB2, Timer RC | ||
Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- CN
R8C/Mx Series Microcontrollers, Renesas Electronics
Operating voltage range 1.8V to 5.5V
Standard on-chip peripherals include 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
