STMicroelectronics STM8S003K3T6C, 8bit STM8 Microcontroller, STM8S, 16MHz, 8 kB Flash, 32-Pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-2930
Mfr. Part No.:
STM8S003K3T6C
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8S

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2.95 → 5.5 V

Number of I2C Channels

1

Number of PCI Channels

0

Number of LIN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.2mm

Width

7.2mm

Data Rate

8Mbps

Dimensions

7.2 x 7.2 x 1.45mm

Pulse Width Modulation

1

Program Memory Type

Flash

Number of Ethernet Channels

0

ADCs

5 x 10 bit

Height

1.45mm

COO (Country of Origin):
MY

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics


The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.