Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 256 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 828-3770
- Mfr. Part No.:
- R5F562TAADFF#V1
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-3770
- Mfr. Part No.:
- R5F562TAADFF#V1
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 3 | |
| Number of CAN Channels | 1 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Width | 14.1mm | |
| Height | 1.55mm | |
| Number of LIN Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 20 x 10/12 bit | |
| Number of ADC Units | 3 | |
| Length | 14.1mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Number of UART Channels 3 | ||
Number of CAN Channels 1 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Width 14.1mm | ||
Height 1.55mm | ||
Number of LIN Channels 1 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +85 °C | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 20 x 10/12 bit | ||
Number of ADC Units 3 | ||
Length 14.1mm | ||
- COO (Country of Origin):
- JP
RX62T Microcontrollers
The RX62T microcontroller family has been designed for applications involving motor control and has all the necessary features to comply with IEC60730 safety standard for home appliances.
100MHz 32-bit RX core microcontroller
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Up to 256KB Flash memory
32-bit multiplier/divider with multiply-accumulate
Single-precision Floating Point maths unit
Multi-function Timer Pulse unit
4-channel PWM generator
Data transfer controller
Serial Communication: SPI, I²C, CAN, LIN
14-bit Independent Watchdog Timer
CRC Calculator
On-chip debug and trace
Power supply: +4.0 to +5.5Vdc or +2.7 to +3.6Vdc
Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Standards
IEC 60730
