Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 64 kB Flash, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
828-3698
Mfr. Part No.:
R5F52203BDFM#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

RX

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

5

Number of I2C Channels

1

Number of USART Channels

0

Height

1.55mm

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

Width

10.1mm

ADCs

1 (12 x 12 bit)

Length

10.1mm

Dimensions

10.1 x 10.1 x 1.55mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Number of LIN Channels

0

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

COO (Country of Origin):
JP

RX220 Microcontrollers


The RX220 microcontroller is a slimmed-down, entry-level version of the RX210. Applications include IH cooking heaters, healthcare equipment, digital cameras, smart phones, power meters, refrigerators, washing machines and air conditioners.

• 32MHz 32-bit RX core microcontroller

• Up to 256KB Flash memory

• 32-bit multiplier/divider with multiply-accumulate

• 4-channel DMA Controller (DMACA)

• Data Transfer Controller (DTCa)

• Event Link Controller (ELC)

• Temperature sensor

• Clock Frequency Accuracy Measurement Circuit

• Data Operation Circuit

• 14-bit Independent Watchdog Timer

• ADC self-diagnostic function

• CRC Calculator