Renesas Electronics, 32bit RX, RX Microcontroller, 32MHz, 16 kB Flash, 48-Pin LFQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
828-3626
Mfr. Part No.:
R5F5111JADFL#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1

Number of SPI Channels

4

Number of UART Channels

3

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of I2C Channels

4

Number of USART Channels

0

Number of CAN Channels

0

Height

1.5mm

Width

7.1mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Dimensions

7.1 x 7.1 x 1.5mm

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

ADCs

14 x 12 bit

Length

7.1mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

COO (Country of Origin):
JP

RX111 Microcontrollers


RX111 microcontrollers are 32-bit, low pin-count, low-power Flash memory devices compatible with the RX200 and RX600 series. Applications include digital cameras, smart phones, healthcare equipment, refrigerators, power meters, industrial equipment, washing machines, air conditioners and building automation.

• 32MHz 32-bit RX core microcontroller
• 32-bit Multiplier/Divider with multiply-accumulate
• Up to 512KB Flash memory, 8KB Data Flash
• Up to 64KB RAM
• Serial communication: SCI, SPI, I²C, USB 2.0
• Multi-Function Pin Controller
• Data Transfer Controller
• Event Link Controller
• Clock Frequency Accuracy Measurement Circuit
• Data Operation Circuit
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip Debug and Trace
• Power Supply Voltage: +1.8V to +3.6Vdc
• Power Consumption Modes: Sleep, Deep Sleep, Software Standby