Renesas Electronics, 16bit RL78, RL78 Microcontroller, 24MHz, 64 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 828-3584
- Mfr. Part No.:
- R5F10WMEAFB#30
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-3584
- Mfr. Part No.:
- R5F10WMEAFB#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 1.6 → 5.5 V | |
| Number of I2C Channels | 3 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of CAN Channels | 0 | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 1 | |
| Height | 1.5mm | |
| Width | 12.1mm | |
| Dimensions | 12.1 x 12.1 x 1.5mm | |
| ADCs | 1 (12 x 8 bit/12 x 10 bit) | |
| Length | 12.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 1.6 → 5.5 V | ||
Number of I2C Channels 3 | ||
Number of USART Channels 0 | ||
Number of UART Channels 4 | ||
Number of CAN Channels 0 | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 1 | ||
Height 1.5mm | ||
Width 12.1mm | ||
Dimensions 12.1 x 12.1 x 1.5mm | ||
ADCs 1 (12 x 8 bit/12 x 10 bit) | ||
Length 12.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
RL78/L13, 16-Bit Microcontrollers, Renesas Electronics
The RL78/L13 low power microcontrollers integrate a smart LCD controller/driver and are suitable for products that have a sensor. Applications include home appliances (microwave oven, LCD remote controller), mobile devices, healthcare devices (blood pressure monitor, electric pedometer) and consumer electronics.
Supports snooze
High-precision on-chip oscillator enabling 24 MHz CPU operation
CISC architecture
Delivers 31 DMIPS at a maximum operating frequency of 24 MHz
Data Flash mounted size : 4 KB
Up to 51 seg x 4 com or 48 seg x 8 com
High-precision on-chip oscillator enabling 24 MHz CPU operation
CISC architecture
Delivers 31 DMIPS at a maximum operating frequency of 24 MHz
Data Flash mounted size : 4 KB
Up to 51 seg x 4 com or 48 seg x 8 com
RL78 Family Microcontrollers, Renesas Electronics
