Microchip PIC16F84A-20E/P, 8bit PIC Microcontroller, PIC16F, 20MHz, 1.024 kB Flash, 18-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3826
Mfr. Part No.:
PIC16F84A-20E/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB

Maximum Frequency

20MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 6 V

Number of I2C Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

0

Dimensions

23.37 x 7.11 x 4.95mm

Width

0.28in

Number of LIN Channels

0

Height

4.95mm

Length

23.37mm

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Related links