Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 4 kB Flash, 20-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 67)

PHP257.79

(exc. VAT)

PHP288.72

(inc. VAT)

RS Stock No.:
823-1158
Mfr. Part No.:
PIC18LF1220-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

40MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Width

5.6mm

ADCs

7 x 10 bit

Length

7.5mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Dimensions

7.5 x 5.6 x 1.85mm

Number of LIN Channels

0

Height

1.85mm

Pulse Width Modulation

1 (ECCP) (10 bit)

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Related links