Microchip PIC18F2680-I/SP, 8bit PIC18F Microcontroller, PIC18F, 40MHz, 64 kB Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-2589
Mfr. Part No.:
PIC18F2680-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2 to 5.5 V

Number of UART Channels

1

Number of CAN Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Instruction Set Architecture

RISC

Number of ADC Units

1

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1

Dimensions

1.4 x 0.29 x 0.15in

Width

0.29in

Number of LIN Channels

0

Height

3.81mm

ADCs

1(8 x 10 bit)

Length

35.56mm

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Related links