- RS Stock No.:
- 817-3941
- Mfr. Part No.:
- PIC16F54-E/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 817-3941
- Mfr. Part No.:
- PIC16F54-E/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIC16F54/57/59 8-Bit Flash Microcontrollers
Microcontroller Features
20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 18 |
Device Core | PIC16F |
Data Bus Width | 8bit |
Program Memory Size | 750 B |
Maximum Frequency | 20MHz |
RAM Size | 25 B |
USB Channels | 1 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2 to 5.5 V |
Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Height | 4.95mm |
Maximum Operating Temperature | +125 °C |
Length | 39.75mm |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Width | 0.58in |
Dimensions | 1.565 x 0.58 x 0.195in |
Number of LIN Channels | 0 |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |