Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 2 MB, 32 kB Flash, ROM, 144-Pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6440
Mfr. Part No.:
R5F56108VNFP#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

2 MB, 32 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

7

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

7

Number of I2C Channels

2

Number of USART Channels

0

Number of PCI Channels

0

Number of LIN Channels

0

ADCs

4(4 x 10 bit)

Dimensions

20.1 x 20.1 x 1.55mm

Pulse Width Modulation

2(4 x 4 bit), 2(6 x 16 bit)

Program Memory Type

Flash, ROM

Length

20.1mm

Width

20.1mm

Height

1.55mm

Number of Ethernet Channels

0

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Number of ADC Units

4

COO (Country of Origin):
JP

RX610 Microcontrollers


The RX610 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory. The devices are equipped with basic functions such as timers and communications functions, as well as four independent A/D converters, enabling a fastest conversion time of 800ns.

• 100MHz 32-bit RX core microcontroller
• Up to 2MB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• CRC Calculator
• On-chip debug and trace
• Power supply: +3.0 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby