- RS Stock No.:
- 761-7472
- Mfr. Part No.:
- PIC16F1508-E/SS
- Manufacturer:
- Microchip
- RS Stock No.:
- 761-7472
- Mfr. Part No.:
- PIC16F1508-E/SS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16F1508/1509 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1508/1509 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of up to 512 bytes RAM. On board is a configurable oscillator with ±1% accuracy.
The PIC16F1508/1509 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of up to 512 bytes RAM. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
18 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
18 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
12 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two Comparators
Voltage Reference
Two 8-bit Timers
One 16-bit Timer
Four 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Four Configurable Logic Cell (CLC) Modules
Numerically Controlled Oscillator (NCO)
Complimentary Waveform Generator (CWG)
5-bit Digital to Analogue Converter (DAC)
Two Comparators
Voltage Reference
Two 8-bit Timers
One 16-bit Timer
Four 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Four Configurable Logic Cell (CLC) Modules
Numerically Controlled Oscillator (NCO)
Complimentary Waveform Generator (CWG)
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 4096 words |
Maximum Frequency | 20MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Number of USART Channels | 1 |
Pulse Width Modulation | 4(10 bit) |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Height | 1.85mm |
Number of LIN Channels | 1 |
Dimensions | 7.5 x 5.6 x 1.85mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Length | 7.5mm |
ADCs | 12 x 10 bit |
Width | 5.6mm |