Microchip PIC18LF26K22-I/SP, 8bit PIC Microcontroller, PIC18F, 64MHz, 64 kB Flash, 28-Pin SPDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
715-4472
Mfr. Part No.:
PIC18LF26K22-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.896 kB

Number of PWM Units

5

Number of SPI Channels

2

Number of I2C Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 to 3.6 V

Dimensions

1.37 x 0.29 x 0.14in

Number of LIN Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Program Memory Type

Flash

Length

34.8mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Height

3.56mm

ADCs

17 x 10 bit

Width

0.29in

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 x 10 bit, 2(2 x 10 bit)

Minimum Operating Temperature

-40 °C

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers