Microchip PIC18F27J53-I/SS, 8bit PIC Microcontroller, PIC18F, 48MHz, 128 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 703-7652
- Mfr. Part No.:
- PIC18F27J53-I/SS
- Manufacturer:
- Microchip
Bulk discount available
Price Each**
PHP300.70
(exc. VAT)
PHP336.78
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 4 | PHP300.70 |
5 - 9 | PHP294.69 |
10 - 49 | PHP288.80 |
50 - 99 | PHP283.03 |
100 + | PHP277.38 |
**price indicative
- RS Stock No.:
- 703-7652
- Mfr. Part No.:
- PIC18F27J53-I/SS
- Manufacturer:
- Microchip
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall