- RS Stock No.:
- 696-3067
- Mfr. Part No.:
- ATMEGA16A-MU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 696-3067
- Mfr. Part No.:
- ATMEGA16A-MU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | VQFN |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB, 512 B |
Maximum Frequency | 16MHz |
RAM Size | 1 kB |
USB Channels | 0 |
Number of PWM Units | 3 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 1 |
Number of USART Channels | 1 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of LIN Channels | 0 |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 7.1 x 7.1 x 0.95mm |
Width | 7.1mm |
ADCs | 8 x 10 bit |
Length | 7.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 2(4 x 8 bit), 4 x 16 bit |
Number of Ethernet Channels | 0 |