Renesas Electronics, 16bit R8C/13, R8C Microcontroller, 20MHz, 16 kB, 4 kB Flash, 32-Pin LQFP
- RS Stock No.:
- 501-6886
- Mfr. Part No.:
- R5F21134FP
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 501-6886
- Mfr. Part No.:
- R5F21134FP
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | R8C/13 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16 kB, 4 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 1 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 7.1 x 7.1 x 1.4mm | |
| Height | 1.4mm | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Length | 7.1mm | |
| ADCs | 12 x 10 bit | |
| Instruction Set Architecture | CISC | |
| Minimum Operating Temperature | -20 °C | |
| Width | 7.1mm | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core R8C/13 | ||
Data Bus Width 16bit | ||
Program Memory Size 16 kB, 4 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 1 kB | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Dimensions 7.1 x 7.1 x 1.4mm | ||
Height 1.4mm | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Length 7.1mm | ||
ADCs 12 x 10 bit | ||
Instruction Set Architecture CISC | ||
Minimum Operating Temperature -20 °C | ||
Width 7.1mm | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
- COO (Country of Origin):
- JP
R8C Tiny Microcontrollers
H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics
