Infineon XMC1402T038X0128AAXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1000, 32MHz, 128 kB Flash, 38-Pin TSSOP
- RS Stock No.:
- 273-3370
- Mfr. Part No.:
- XMC1402T038X0128AAXUMA1
- Manufacturer:
- Infineon
Price Each (On a Reel of 3000)
PHP160.959
(exc. VAT)
PHP180.274
(inc. VAT)
Available for back order.
Units | Per Unit | Per Reel* |
---|---|---|
3000 + | PHP160.959 | PHP482,877.00 |
*price indicative
- RS Stock No.:
- 273-3370
- Mfr. Part No.:
- XMC1402T038X0128AAXUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon ARM Cortex Microcontroller addresses the real-time control needs of motor control and digital power conversion. The MCUs also features peripherals for LED lighting applications and human-machine interface (HMI).
Real time clock module
Pseudo random number generator
Pseudo random number generator
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | XMC1000 |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 38 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
Program Memory Type | Flash |