Infineon XMC1302T038X0128ABXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1000, 32MHz, 128 kB Flash, 38-Pin TSSOP
- RS Stock No.:
- 273-3369
- Mfr. Part No.:
- XMC1302T038X0128ABXUMA1
- Manufacturer:
- Infineon
Available for back order.
Price Each (In a Pack of 2)
PHP185.22
(exc. VAT)
PHP207.45
(inc. VAT)
Units | Per Unit | Per Pack* |
---|---|---|
2 - 48 | PHP185.22 | PHP370.44 |
50 - 98 | PHP154.415 | PHP308.83 |
100 - 248 | PHP142.345 | PHP284.69 |
250 - 998 | PHP132.355 | PHP264.71 |
1000 + | PHP129.86 | PHP259.72 |
*price indicative
- RS Stock No.:
- 273-3369
- Mfr. Part No.:
- XMC1302T038X0128ABXUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon ARM Cortex Microcontroller address the real-time control needs of motor control or digital power conversion applications. The devices also offer up to 64-bit resolution, asymmetric PWM, Dead-Time Insertion, fractional clock divider, shadow transfer, and external event trigger.
Temperature sensor
The system contains Real Time Clock and Watchdog Timer
The system contains Real Time Clock and Watchdog Timer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | XMC1000 |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 38 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
Program Memory Type | Flash |