- RS Stock No.:
- 273-3331
- Mfr. Part No.:
- CY8CMBR2044-24LKXIT
- Manufacturer:
- Infineon
Available for back order.
Price Each (On a Reel of 2500)
PHP148.722
(exc. VAT)
PHP166.569
(inc. VAT)
Units | Per Unit | Per Reel* |
---|---|---|
2500 + | PHP148.722 | PHP371,805.00 |
*price indicative
- RS Stock No.:
- 273-3331
- Mfr. Part No.:
- CY8CMBR2044-24LKXIT
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon Four Button CapSense Controller enable a capacitive touch sensing user interface in your design. It is a hardware configurable device and does not require any software tools or coding. This device supports ultra low-power consumption in both run mode and deep sleep mode to stretch battery life.
Robust noise performance
Simplifies production line testing and system debug
Easy to use
Saves time and money
Simplifies production line testing and system debug
Easy to use
Saves time and money
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | CY8CMBR2044 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 16 |