- RS Stock No.:
- 273-3262
- Mfr. Part No.:
- CY8C21434-24LTXIT
- Manufacturer:
- Infineon
Available for back order.
Price Each
PHP339.64
(exc. VAT)
PHP380.40
(inc. VAT)
Units | Per Unit |
---|---|
1 - 49 | PHP339.64 |
50 - 99 | PHP332.98 |
100 - 249 | PHP326.32 |
250 - 999 | PHP319.67 |
1000 + | PHP294.69 |
- RS Stock No.:
- 273-3262
- Mfr. Part No.:
- CY8C21434-24LTXIT
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. The CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance.
RoHS compliant
Low power operation
Easy to use
Flexible
Low power operation
Easy to use
Flexible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C21434 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | PSoC |
Data Bus Width | 32bit |
Program Memory Size | 8 kB |
Maximum Frequency | 24MHz |
Program Memory Type | Flash |