Infineon CY8C5667AXI-LP040, 32bit ARM Cortex M3 Microcontroller, CY8C56LP, 67MHz, 128 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 273-3209
- Mfr. Part No.:
- CY8C5667AXI-LP040
- Manufacturer:
- Infineon
Available for back order.
Price Each (In a Tray of 90)
PHP1,055.025
(exc. VAT)
PHP1,181.628
(inc. VAT)
Units | Per Unit | Per Tray* |
---|---|---|
90 - 90 | PHP1,055.025 | PHP94,952.25 |
180 + | PHP973.872 | PHP87,648.48 |
*price indicative
- RS Stock No.:
- 273-3209
- Mfr. Part No.:
- CY8C5667AXI-LP040
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon PSoC 5LP is a true programmable embedded system on chip. The PSoC devices employ a highly configurable system on chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Versatile IO system
Programmable clocking
LCD direct drive from any GPIO
Up to 62 general purpose GPIO pins
Schematic and firmware design support
Supports device programming and debugging
Programmable clocking
LCD direct drive from any GPIO
Up to 62 general purpose GPIO pins
Schematic and firmware design support
Supports device programming and debugging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C56LP |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 67MHz |
Program Memory Type | Flash |