Infineon CY8C4124LQI-S413, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4124, 24MHz, 16 kB Flash, 40-Pin QFN
- RS Stock No.:
- 273-3143
- Mfr. Part No.:
- CY8C4124LQI-S413
- Manufacturer:
- Infineon
Available for back order.
Price Each (In a Tray of 490)
PHP161.899
(exc. VAT)
PHP181.327
(inc. VAT)
Units | Per Unit | Per Tray* |
---|---|---|
490 + | PHP161.899 | PHP79,330.51 |
*price indicative
- RS Stock No.:
- 273-3143
- Mfr. Part No.:
- CY8C4124LQI-S413
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex M0 plus CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4100S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch sensing system with best in class performance, programmable general purpose continuous time and switched capacitor analogue blocks, and programmable connectivity. PSoC™ 4100S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
Capacitive sensing
Serial communication
LCD drive capability
32 bit MCU subsystem
Automatic hardware tuning
Up to 36 programmable GPIO pins
Industry standard tool compatibility
Timing and pulse width modulation
Serial communication
LCD drive capability
32 bit MCU subsystem
Automatic hardware tuning
Up to 36 programmable GPIO pins
Industry standard tool compatibility
Timing and pulse width modulation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C4124 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 40 |
Device Core | ARM Cortex M0 CPU |
Data Bus Width | 32bit |
Program Memory Size | 16 kB |
Maximum Frequency | 24MHz |
Program Memory Type | Flash |