Renesas Electronics, 32bit RXv2, RX651 Microcontroller MCU, 120MHz, 1536 kB Flash, 176-Pin QFP
- RS Stock No.:
- 263-0154
- Mfr. Part No.:
- R5F5651CDDFC#30
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 263-0154
- Mfr. Part No.:
- R5F5651CDDFC#30
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX651 | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1536 kB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 640 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 16 | |
| Number of UART Channels | 13 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of I2C Channels | 16 | |
| Number of USART Channels | 0 | |
| Number of CAN Channels | 2 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 0 | |
| Height | 1.7mm | |
| Width | 24mm | |
| Dimensions | 24 x 24 x 1.7mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 24mm | |
| ADCs | 29 x 12 bit | |
| Instruction Set Architecture | CISC Harvard | |
| Maximum Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX651 | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 1536 kB | ||
Maximum Frequency 120MHz | ||
RAM Size 640 kB | ||
USB Channels 1 | ||
Number of SPI Channels 16 | ||
Number of UART Channels 13 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of I2C Channels 16 | ||
Number of USART Channels 0 | ||
Number of CAN Channels 2 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Number of LIN Channels 0 | ||
Height 1.7mm | ||
Width 24mm | ||
Dimensions 24 x 24 x 1.7mm | ||
Minimum Operating Temperature -40 °C | ||
Length 24mm | ||
ADCs 29 x 12 bit | ||
Instruction Set Architecture CISC Harvard | ||
Maximum Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
The Renesas Electronics MCU is mainstream RX microcontrollers with RXv2 core, large capacity RAM, and enhanced security, connectivity and human machine interface (HMI) capabilities.
32 bit RXv2 CPU core
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
Low power design and architecture
On chip flash memory for code
Independent watchdog timer
