Microchip PIC24FJ128GL305-I/M4, 16bit PIC Microcontroller, PIC24FJ GL, 32MHz, 128 kB Flash, 48-Pin UFQFN
- RS Stock No.:
- 215-5955
- Mfr. Part No.:
- PIC24FJ128GL305-I/M4
- Manufacturer:
- Microchip
Bulk discount available
Price Each (In a Pack of 5)**
PHP205.744
(exc. VAT)
PHP230.433
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 5 | PHP205.744 | PHP1,028.72 |
10 - 20 | PHP201.666 | PHP1,008.33 |
25 + | PHP188.152 | PHP940.76 |
**price indicative
- RS Stock No.:
- 215-5955
- Mfr. Part No.:
- PIC24FJ128GL305-I/M4
- Manufacturer:
- Microchip
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors